
* Images are for reference only
SQM7W-0Ω5±5%-AP
Extended
- Manufacturer
- VO
- MFR.Part #
- SQM7W-0Ω5±5%-AP
- JLCPCB Part #
- C49375413
- Package
- Plugin,P=5mm
- Description
- 500V 500mΩ 7W Cement Resistor ±5% Plugin,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 225
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.2053
50+
$0.1640
225+
$0.1463
450+
$0.1243
2475+
$0.1145
4950+
$0.1085
Related Products