
* Images are for reference only
1206 ±1% Ω500
Extended
- Manufacturer
- VO
- MFR.Part #
- 1206 ±1% Ω500
- JLCPCB Part #
- C2889688
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 500mΩ Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2699
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2699
In-stock Item Pricing
Qty Unit Price
1+
$0.0096
500+
$0.0075
1500+
$0.0064
5000+
$0.0052
25000+
$0.0046
50000+
$0.0043
Related Products