
* Images are for reference only
0805 ±1% 9M1
Extended
- Manufacturer
- VO
- MFR.Part #
- 0805 ±1% 9M1
- JLCPCB Part #
- C2906571
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 9.1MΩ Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 356
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$0.0048
1000+
$0.0038
3000+
$0.0033
10000+
$0.0026
50000+
$0.0023
100000+
$0.0022
Related Products