
* Images are for reference only
UM1540DB-18
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM1540DB-18
- JLCPCB Part #
- C7542865
- Package
- DFN4-EP(1.0x1.0)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 115uVrms 1uA 250mV@(200mA) 300mA 56dB@(100Hz) 6V Fixed Over Current Protection Positive DFN4-EP(1.0x1.0) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
50+
$0.0786
150+
$0.0682
500+
$0.0604
2500+
$0.0542
5000+
$0.0511
Related Products