
* Images are for reference only
TYPE-C-6M-003
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- TYPE-C-6M-003
- JLCPCB Part #
- C2798177
- Package
- SMD
- Description
- -25℃~+85℃ 1 20V 3A 5,000 cycles 6.5mm 6P Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1868
50+
$0.1467
150+
$0.1294
1000+
$0.1080
2000+
$0.0983
5000+
$0.0925
Related Products