
* Images are for reference only
ULN2001DS
Extended
- Manufacturer
- Mixic
- MFR.Part #
- ULN2001DS
- JLCPCB Part #
- C193426
- Package
- SOP-8
- Description
- -40℃~+85℃ 0V~12V 100mA 100mA 3 SOP-8 Relay / Coil Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9439
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 9415
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0785
150+
$0.0688
500+
$0.0616
2500+
$0.0487
4000+
$0.0458
Related Products