



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Mixic | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -20℃~+85℃ | |
| Driven Configuration | Half-Bridge、Full-Bridge | |
| Current - Output High(IOH) | 1.7A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~1.2V | |
| Quiescent Current(Iq) | 442uA | |
| Input Logic Level - High | 1.8V~5V | |
| Voltage - Supply | 4V~13.2V | |
| Current - Output Low(IOL) | 2.3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX2113 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Mixic | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -20℃~+85℃ | |
| Driven Configuration | Half-Bridge、Full-Bridge | |
| Current - Output High(IOH) | 1.7A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~1.2V | |
| Quiescent Current(Iq) | 442uA | |
| Input Logic Level - High | 1.8V~5V | |
| Voltage - Supply | 4V~13.2V | |
| Current - Output Low(IOL) | 2.3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX2113. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MX2113 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.