
* Images are for reference only
RD 1/2W 30K J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RD 1/2W 30K J T/B
- JLCPCB Part #
- C5200367
- Package
- Plugin,D3.3xL9.2mm
- Description
- -55℃~+155℃ 0ppm/℃~450ppm/℃ 30kΩ 350V 500mW Carbon Film Resistor ±5% 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0092
500+
$0.0073
2000+
$0.0060
5000+
$0.0054
25000+
$0.0049
50000+
$0.0046
Related Products