
* Images are for reference only
4400-036LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4400-036LF
- JLCPCB Part #
- C5509233
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 15nF 50V 插件 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9040
200+
$25.4976
500+
$24.6459
1000+
$24.2257
Related Products