
* Images are for reference only
XC6122F643MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6122F643MR-G
- JLCPCB Part #
- C2464355
- Package
- SOT-25-5
- Description
- -40℃~+85℃ 1 1V~6V 4.3V 400ms Active Low Open Drain Voltage Monitor SOT-25-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5936
200+
$0.2301
500+
$0.2220
1000+
$0.2188