
* Images are for reference only
FX1040-3R3M(TOKMAS)
Extended
- Manufacturer
- Tokmas
- MFR.Part #
- FX1040-3R3M(TOKMAS)
- JLCPCB Part #
- C51949498
- Package
- SMD,11x10mm
- Description
- 10.5A 11mΩ 15A 33uH ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1271
150+
$0.1115
1000+
$0.0921
2000+
$0.0834
5000+
$0.0781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products