CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ADUM1201ARZ(TOKMAS)
ADUM1201ARZ(TOKMAS) - 1
ADUM1201ARZ(TOKMAS) - 2
ADUM1201ARZ(TOKMAS) - 3
Extended1/3
* Images are for reference only

ADUM1201ARZ(TOKMAS)

Attributes
Value
Manufacturer
Tokmas
MFR.Part #
ADUM1201ARZ(TOKMAS)
JLCPCB Part #
C7589220
Package
SOIC-8
Description
-40℃~+125℃ 0 200Mbps 3000 3V~5.5V 3V~5.5V 75kV/us Fail-safe output、Output status configurable High Level SOIC-8 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTokmas
PackageSOIC-8
Default OutputHigh Level
Operating Temperature-40℃~+125℃
Data Rate(Max)200Mbps
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)3000
FeaturesFail-safe output、Output status configurable
Number of Reverse Channels0
CMTI(kV/us)75kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ADUM1201ARZ(TOKMAS)
ADUM1201ARZ(TOKMAS)

* Images are for reference only

ADUM1201ARZ(TOKMAS)

Extended
Manufacturer

Tokmas

MFR.Part #
ADUM1201ARZ(TOKMAS)
JLCPCB Part #
C7589220
Package
SOIC-8
Description
-40℃~+125℃ 0 200Mbps 3000 3V~5.5V 3V~5.5V 75kV/us Fail-safe output、Output status configurable High Level SOIC-8 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM1201ARZ(TOKMAS)

* Images are for reference only

ADUM1201ARZ(TOKMAS)

Extended
Manufacturer

Tokmas

MFR.Part #
ADUM1201ARZ(TOKMAS)
JLCPCB Part #
C7589220
Package
SOIC-8
Description
-40℃~+125℃ 0 200Mbps 3000 3V~5.5V 3V~5.5V 75kV/us Fail-safe output、Output status configurable High Level SOIC-8 Digital Isolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM1201ARZ(TOKMAS) Specifications

ADUM1201ARZ(TOKMAS) technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerTokmas
PackageSOIC-8
Default OutputHigh Level
Operating Temperature-40℃~+125℃
Data Rate(Max)200Mbps
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)3000
FeaturesFail-safe output、Output status configurable
Number of Reverse Channels0
CMTI(kV/us)75kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM1201ARZ(TOKMAS). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM1201ARZ(TOKMAS) Documents

ADUM1201ARZ(TOKMAS) datasheets or manufacturer documentation.

Datasheet: ADUM1201ARZ(TOKMAS) Datasheet (PDF)

ADUM1201ARZ(TOKMAS) Schematic Symbol & PCB Footprint

The ADUM1201ARZ(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.