This website requires JavaScript.
no-image

* Images are for reference only

UCC2580DTR-4

Extended
Manufacturer
Texas Instruments
MFR.Part #
UCC2580DTR-4
JLCPCB Part #
C3094452
Package
SOIC-16
Description
-55℃~+150℃@(Tj) 66% 8.5V~15V Flyback、Forward Isolation SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9738
200+ $4.2472
500+ $4.0975
1000+ $4.0234

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons