
- Manufacturer
- MFR.Part #
- TL074IDE4
- JLCPCB Part #
- C1348708
- Package
- SOIC-14
- Description
- 105dB 1mV 20V/us 2uV/℃ 5.25MHz 65pA 940uA Four channels SOIC-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.25MHz | |
| Ib - Input Bias Current | 65pA | |
| Slew Rate | 20V/us | |
| Quiescent Current(Iq) | 940uA |

* Images are for reference only
TL074IDE4
Extended- Manufacturer
- MFR.Part #
- TL074IDE4
- JLCPCB Part #
- C1348708
- Package
- SOIC-14
- Description
- 105dB 1mV 20V/us 2uV/℃ 5.25MHz 65pA 940uA Four channels SOIC-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL074IDE4
- JLCPCB Part #
- C1348708
- Package
- SOIC-14
- Description
- 105dB 1mV 20V/us 2uV/℃ 5.25MHz 65pA 940uA Four channels SOIC-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL074IDE4 Specifications
TL074IDE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 5.25MHz | |
| Ib - Input Bias Current | 65pA | |
| Slew Rate | 20V/us | |
| Quiescent Current(Iq) | 940uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL074IDE4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL074IDE4 Documents
TL074IDE4 datasheets or manufacturer documentation.
Datasheet: TL074IDE4 Datasheet (PDF)
TL074IDE4 Schematic Symbol & PCB Footprint
The TL074IDE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.