
* Images are for reference only
TPS92682QRHMRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS92682QRHMRQ1
- JLCPCB Part #
- C2679066
- Package
- VFQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 100kHz~700kHz 2 4% 4.5V~65V Analog、PWM Boost Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start VFQFN-32-EP(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1002
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1002
In-stock Item Pricing
Qty Unit Price
1+
$3.8520
10+
$3.3346
30+
$2.7368
100+
$2.4266
500+
$2.2836
1000+
$2.2177
Related Products