
* Images are for reference only
TPS79428DGNT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79428DGNT
- JLCPCB Part #
- C2861803
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 155mV@(250mA) 170uA 2.8V 250mA 32uVrms 5.5V 60dB@(10kHz) Fixed Over Temperature Protection、Enable Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4525
250+
$0.5630
500+
$0.5421
1000+
$0.5324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products