This website requires JavaScript.
no-image

* Images are for reference only

TPS71H33QPWP

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS71H33QPWP
JLCPCB Part #
C3745691
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1 10V 274uVrms 285uA 3.3V 300mV@(500mA) 500mA 54dB@(120Hz) Fixed PG Pin Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1689
200+ $1.2270
500+ $1.1835
1000+ $1.1626

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons