
* Images are for reference only
TPS62110QRSARQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62110QRSARQ1
- JLCPCB Part #
- C2071315
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.153V~16V 1.5A 1MHz 3.1V~17V Adjustable Buck Buck Built-in Yes QFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9296
10+
$2.4861
30+
$2.2081
100+
$1.9236
500+
$1.7951
1000+
$1.7388
Related Products