
* Images are for reference only
TLV809EA29DBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV809EA29DBZR
- JLCPCB Part #
- C1852110
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(TJ) 1 1.7V~6V 130ms 2.93V 250nA Active Low Push-pull Simple Reset/Power-On Reset Yes SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1638
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1450
In-stock Item Pricing
Qty Unit Price
1+
$0.2178
50+
$0.1708
150+
$0.1507
500+
$0.1258
3000+
$0.1145
6000+
$0.1080
Related Products