
* Images are for reference only
TLV2774AIPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2774AIPWG4
- JLCPCB Part #
- C4368842
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 10.5V/us 17nV/√Hz@10kHz 2.5V~5.5V 2pA 2uV/℃ 360uV 4 5.5V 89dB TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1430
200+
$0.8292
500+
$0.8002
1000+
$0.7857
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →