
* Images are for reference only
TLV117112DCYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV117112DCYR
- JLCPCB Part #
- C2865464
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.1A 1.2V 100uA 5.5V 60uVrms 65dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$1.1776
10+
$1.0490
30+
$0.9286
100+
$0.8370
500+
$0.8000
1000+
$0.7824
Related Products