
* Images are for reference only
LM4132DMFX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4132DMFX-3.3/NOPB
- JLCPCB Part #
- C2157258
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100uA 20mA 20ppm/℃ 3.3V 3.7V~5.5V 310uVp-p Fixed Series ±0.4% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1514
200+
$1.2198
500+
$1.1764
1000+
$1.1555
Related Products