
* Images are for reference only
TAS3202PAG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS3202PAG
- JLCPCB Part #
- C1557205
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 135MHz TQFP-64(10x10) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7859
200+
$3.7880
500+
$3.6545
1000+
$3.5885
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products