This website requires JavaScript.
no-image

* Images are for reference only

SNJ54L54J

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54L54J
JLCPCB Part #
C6229817
Package
-
Description
-55℃~+125℃ 100uA 150mV~300mV 2.4V~3.3V 2V 2mA 4.5V~5.5V 60ns@5V,50pF、90ns@5V,50pF 700mV AND-OR-NOT gate SN54L54 - Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1358
200+ $5.6415
500+ $5.4531
1000+ $5.3597

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons