
* Images are for reference only
SN74HC138ANSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC138ANSR
- JLCPCB Part #
- C2878786
- Package
- SOIC-16-208mil
- Description
- -40℃~+85℃ 2V~6V 5.2mA 5.2mA Single Supply SOIC-16-208mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8964
10+
$0.8723
30+
$0.8579
100+
$0.8418