





Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.3A、0.4A、2A、3.5A | |
| Input Voltage | 2.5V~5.5V | |
| Features | Dynamic voltage scaling、Light load efficient mode、Power-on timing control | |
| Output Voltage | 0.6V~3.4V、1.2V~3.3V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS6522053RHBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.3A、0.4A、2A、3.5A | |
| Input Voltage | 2.5V~5.5V | |
| Features | Dynamic voltage scaling、Light load efficient mode、Power-on timing control | |
| Output Voltage | 0.6V~3.4V、1.2V~3.3V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS6522053RHBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS6522053RHBR datasheets or manufacturer documentation.
Datasheet: TPS6522053RHBR Datasheet (PDF)
The TPS6522053RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.