
* Images are for reference only
SN74ALS642AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS642AN
- JLCPCB Part #
- C3753783
- Package
- DIP-20
- Description
- 0℃~+70℃ 100uA 24mA 4.5V~5.5V 74ALS 8 Bidirectional Tri-State DIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4086
200+
$0.9322
500+
$0.9000
1000+
$0.8839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →