
* Images are for reference only
SN74ABT25245NT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ABT25245NT
- JLCPCB Part #
- C3754094
- Package
- DIP-24
- Description
- -40℃~+85℃ 188mA 4.5V~5.5V 500uA 74ABT 8 80mA Bidirectional Tri-State DIP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1545
200+
$0.8341
500+
$0.8051
1000+
$0.7907
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →