
* Images are for reference only
REG102UA-2.8/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG102UA-2.8/2K5
- JLCPCB Part #
- C6966717
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Tj) 1 10V 2.8V 250mA 270mV@(250mA) 500uA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2092
200+
$1.2808
500+
$1.2374
1000+
$1.2166