
* Images are for reference only
REG101UA-2.5/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG101UA-2.5/2K5
- JLCPCB Part #
- C6966713
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10V 2.5V Fixed Over Current Protection、Over Temperature Protection、Enable SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7802
200+
$0.7108
500+
$0.6867
1000+
$0.6754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →