
* Images are for reference only
REG103UA-2.7/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG103UA-2.7/2K5
- JLCPCB Part #
- C3748881
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Tj) 1 15V 1mA 2.7V 200mV@(500mA) 33uVrms 500mA 65dB@(120Hz) Fixed Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6328
200+
$0.6332
500+
$0.6107
1000+
$0.5995
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →