
* Images are for reference only
PCM1760U
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1760U
- JLCPCB Part #
- C6142175
- Package
- SOIC-28
- Description
- 0℃~+70℃ 2 20 48kHz Power-on reset、Integrated modulator、Built-in digital filter、Bipolar power supply SOIC-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2262
196+
$4.8789
504+
$4.7150
1008+
$4.6347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →