
* Images are for reference only
AD9223AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9223AR
- JLCPCB Part #
- C7455256
- Package
- SOIC-28
- Description
- -40℃~+85℃ 0.5LSB 1 12 3MHz 5V SOIC-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.6394
189+
$20.6043
513+
$19.9159
999+
$19.5765
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →