
* Images are for reference only
MSP430F2101TDWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F2101TDWR
- JLCPCB Part #
- C2054138
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 1.8V~3.6V 128Byte 16 16 Bit 16MHz 1KB Built-in FLASH MSP430 CPU16 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0751
10+
$2.6243
30+
$2.3571
100+
$2.0866
500+
$1.9610
1000+
$1.9063
Related Products