
* Images are for reference only
LP38853T-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38853T-ADJ/NOPB
- JLCPCB Part #
- C2872921
- Package
- TO-220-7
- Description
- -40℃~+125℃@(Tj) 1 300uA 3A 450mV@(3A) 5.5V 70dB@(1kHz)、80dB@(120Hz) 800mV~1.8V 90uVrms、150uVrms Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive TO-220-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.6977
10+
$6.5401
30+
$6.4356
100+
$6.3310