
* Images are for reference only
LP2992IM5-1.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2992IM5-1.8
- JLCPCB Part #
- C3746160
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 16V 250mA 45dB@(1kHz) 850mV@(250mA) 95uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9562
200+
$0.3713
500+
$0.3584
1000+
$0.3520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →