
* Images are for reference only
LP2960AIM-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2960AIM-3.3/NOPB
- JLCPCB Part #
- C3750613
- Package
- SOIC-16
- Description
- -40℃~+125℃@(Tj) 1 210uVrms 3.3V 30V 450uA 500mA 800mV@(500mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9612
200+
$1.1465
500+
$1.1062
1000+
$1.0869