
* Images are for reference only
LMK01010ISQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK01010ISQX/NOPB
- JLCPCB Part #
- C2672987
- Package
- WQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.6GHz 2 3.15V~3.45V 8 WQFN-48-EP(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3339
10+
$18.4237
30+
$16.8462
100+
$15.4713
Related Products