
* Images are for reference only
LM5165XQDRCTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5165XQDRCTQ1
- JLCPCB Part #
- C2071528
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 150mA 3V~65V 5V 600kHz Buck Buck Built-in Fixed Yes VSON-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1913
10+
$4.4442
30+
$4.0014
250+
$3.5521
500+
$3.3460
1000+
$3.2526
Related Products