
* Images are for reference only
CC3120MODRNMMOBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC3120MODRNMMOBR
- JLCPCB Part #
- C2151605
- Package
- QFM-63(17.5x20.5)
- Description
- -40℃~+85℃ -95dBm 17dBm 2.3V~3.6V 2.4GHz 229mA 53mA 54Mbps SPI、UART WiFi QFM-63(17.5x20.5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.2088
10+
$11.5968
30+
$10.5381
100+
$9.6160
Related Products