This website requires JavaScript.
no-image

* Images are for reference only

LM5039MH/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM5039MH/NOPB
JLCPCB Part #
C1529916
Package
HTSSOP-20-EP
Description
-40℃~+125℃@(TJ) 1 13V~105V 200kHz、500kHz Half-Bridge Yes HTSSOP-20-EP AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 73

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6471
10+ $1.3975
30+ $1.2414
100+ $1.0820
500+ $1.0095
1000+ $0.9773

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons