
* Images are for reference only
LM4041D12QDBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4041D12QDBZR
- JLCPCB Part #
- C2869183
- Package
- SOT-23
- Description
- -40℃~+125℃ 1.225V 12mA 150ppm/℃ 20uVrms 80uA Fixed Parallel ±1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2864
10+
$1.2542
30+
$1.2349
100+
$1.2140
Related Products