This website requires JavaScript.
no-image

* Images are for reference only

LM2931AS-5.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2931AS-5.0
JLCPCB Part #
C3744530
Package
TO-263-3
Description
-40℃~+85℃ 1 100mA 15mA 26V 300mV@(100mA) 5V 80dB@(120Hz) Fixed Positive Thermal Shutdown、ESD Protection、Short Circuit Protection、Over Voltage Protection TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2819
200+ $0.8829
500+ $0.8523
1000+ $0.8379

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons