
* Images are for reference only
LM2588T-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2588T-3.3/NOPB
- JLCPCB Part #
- C1355884
- Package
- TO-220-7
- Description
- -40℃~+125℃@(TJ) 1 200kHz 3.3V 4V~40V 5A Boost Boost、Flyback Built-in Fixed TO-220-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6567
200+
$2.1888
500+
$2.1117
1000+
$2.0747
Related Products