
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 150MHz | |
| Number of Channels | 1 | |
| Output Current | 160mA | |
| Features | Analog voltage gain、Built-in buffer | |
| Slew Rate | 1700V/us | |
| Current - Supply | 34mA | |
| Amplifier Type | VGA | |
| Gain | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCA820ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 150MHz | |
| Number of Channels | 1 | |
| Output Current | 160mA | |
| Features | Analog voltage gain、Built-in buffer | |
| Slew Rate | 1700V/us | |
| Current - Supply | 34mA | |
| Amplifier Type | VGA | |
| Gain | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCA820ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCA820ID datasheets or manufacturer documentation.
Datasheet: VCA820ID Datasheet (PDF)
The VCA820ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.