
* Images are for reference only
ADS131B04QPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS131B04QPWRQ1
- JLCPCB Part #
- C2864822
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 2.7V~3.6V 24 300kHz~8.2MHz、8.192MHz 32kHz 32kHz 4 Built-in External、Built-in SPI、Serial port Sigma-Delta Support Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9583
10+
$6.8441
30+
$6.1647
100+
$5.5964
Related Products