
* Images are for reference only
RVD-35V101MF80TQ-R2
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RVD-35V101MF80TQ-R2
- JLCPCB Part #
- C7353532
- Package
- SMD,D6.3xL8mm
- Description
- -55℃~+105℃ 100uF 150mA@120Hz 2000hrs@105℃ 35V 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1461
200+
$0.0584
500+
$0.0565
1000+
$0.0555
Related Products