
* Images are for reference only
MSASU168SB7474KTNB25
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSASU168SB7474KTNB25
- JLCPCB Part #
- C7307495
- Package
- 0603
- Description
- 470nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 101
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
50+
$0.0893
150+
$0.0796
500+
$0.0723
2500+
$0.0665
4000+
$0.0636
Related Products