
* Images are for reference only
LSXND6060WKL3R3NMG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXND6060WKL3R3NMG
- JLCPCB Part #
- C6653727
- Package
- 2424
- Description
- 2.75A 2.8A 3.3uH 40mΩ ±30% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 309
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 309
In-stock Item Pricing
Qty Unit Price
1+
$0.3683
10+
$0.3603
30+
$0.3554
100+
$0.3506