
* Images are for reference only
LLQEA201212T100M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQEA201212T100M
- JLCPCB Part #
- C6652631
- Package
- 0805
- Description
- 10uH 150mA 360mΩ ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1206
200+
$0.0481
500+
$0.0465
1000+
$0.0457
Related Products